Print Page
Image is for illustrative purposes only. Please refer to product description.
316 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.760 |
| 5+ | €1.590 |
| 10+ | €1.420 |
| 20+ | €1.300 |
| 40+ | €1.220 |
| 100+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-5047L-3-R
Order Code4411232
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityUnidirectional
Signal to Noise Ratio (SNR)55dB
Frequency Response Max10kHz
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-47dB
Output Impedance680ohm
Impedance680ohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
55dB
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Sensitivity (dB)
-47dB
Impedance
680ohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Microphone Type
ECM
Directivity
Unidirectional
Frequency Response Max
10kHz
Supply Voltage Min
1.5VDC
Drain Current Max
500µA
Output Impedance
680ohm
Sensor Case / Package
SMD
Output Interface
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001