Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1250+ | €1.360 |
Price for:Each (Supplied on Full Reel)
Minimum: 1250
Multiple: 1250
€1,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3526-B-R
Order Code4413569
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min20Hz
DirectivityOmnidirectional
Frequency Response Max18kHz
Supply Voltage Min1.64VDC
Supply Voltage Max3.6VDC
Drain Current Max1000µA
Sensitivity (dB)-26dB
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
1.64VDC
Drain Current Max
1000µA
Product Range
-
Frequency Response Min
20Hz
Frequency Response Max
18kHz
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-26dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001