Print Page
Image is for illustrative purposes only. Please refer to product description.
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
3+ | €3.170 |
5+ | €2.880 |
10+ | €2.590 |
20+ | €2.540 |
50+ | €2.490 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EMB2107-LW27
Order Code4633549
Technical Datasheet
DC Motor TypeBrushed, Coreless
Supply Voltage VDC1.3V
Rotational Speed Max7500rpm
Torque Max-
Power Rating-
Motor Size6.8mm
External Length20.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
Brushed, Coreless
Rotational Speed Max
7500rpm
Power Rating
-
External Length
20.5mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
1.3V
Torque Max
-
Motor Size
6.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001