Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
5+ | €1.590 |
10+ | €1.440 |
20+ | €1.330 |
40+ | €1.250 |
100+ | €1.170 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoPOM-5246L-R
Order Code1192994
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min20Hz
Frequency Response Max19kHz
Signal to Noise Ratio (SNR)62dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max2V
Sensitivity (dB)-46dB
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The POM-5246L-R is a Microphone with omnidirectional directivity.
- Solder pad mounting
- Super clarity, distortion-free response
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
19kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
2V
Output Impedance
2.2kohm
Sensor Case / Package
SMD
IP Rating
-
Product Range
-
Microphone Type
ECM
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
62dB
Supply Voltage Min
-
Sensitivity (dB)
-46dB
Impedance
2.2kohm
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001