Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | €1.540 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€3,080.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0540-T-10-R
Order Code4413603
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2VAC
Sound Pressure Level (SPL)78dBA
Resonant Frequency4kHz
Supply Voltage Max4VAC
Operating Current Max0
Sound Level Distance100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2VAC
Resonant Frequency
4kHz
Operating Current Max
0
Product Range
-
Tones
-
Sound Pressure Level (SPL)
78dBA
Supply Voltage Max
4VAC
Sound Level Distance
100mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016