Print Page
Image is for illustrative purposes only. Please refer to product description.
1.425 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.710 |
| 50+ | €2.580 |
| 100+ | €2.300 |
| 250+ | €2.280 |
| 500+ | €2.260 |
| 1000+ | €2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0727-S-R
Order Code1192963
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min2V
Tones-
Supply Voltage Max5V
Resonant Frequency2.7kHz
Current Rating120mA
Sound Pressure Level (SPL)85dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 5V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SMT-0727-S-R is a side-firing Electromechanical Transducer designed for 2 to 5Vp-p. Small 7.5 x 7.5mm footprint and 2mm height for thin, modern devices. 85dBA minimum output (3.6Vp-p @ 10 cm) and 2.7kHz resonant frequency. Designed for reflow soldering using a lead-free profile.
- LCP case
- Surface mount
- Sn plated phosphor bronze pin
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Tones
-
Resonant Frequency
2.7kHz
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
5V
Current Rating
120mA
Drive Circuit
External
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SMT-0727-S-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000335