Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | €1.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
€679.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1324-TW-1V-R-T/R
Order Code4413449
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Resonant Frequency2.4kHz
Supply Voltage Max3V
Current Rating30mA
Sound Pressure Level (SPL)80dBA
Transducer MountingSMD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
3V
Sound Pressure Level (SPL)
80dBA
Product Range
-
Supply Voltage Min
1V
Resonant Frequency
2.4kHz
Current Rating
30mA
Transducer Mounting
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005