Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €4.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€14,760.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoVMM-1627L-R
Order Code4413517
Technical Datasheet
Transducer FunctionMicrophone
DirectivityNoise Cancelling
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Drain Current Max150µA
Sensitivity (dB)-29dB
Output Impedance300ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Supply Voltage Min
1.5VDC
Drain Current Max
150µA
Output Impedance
300ohm
SVHC
No SVHC (21-Jan-2025)
Directivity
Noise Cancelling
Supply Voltage Max
3.6VDC
Sensitivity (dB)
-29dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001