Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2460A
Order Code4353502
Product RangeSMD Chip Antenna
Technical Datasheet
Packaging Options
4.000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.219 | 
| 10+ | €0.149 | 
| 100+ | €0.112 | 
| 500+ | €0.104 | 
| 1000+ | €0.0982 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1608LL14R2460A
Order Code4353502
Product RangeSMD Chip Antenna
Technical Datasheet
Antenna Case Size1.6mm x 0.8mm x 0.4mm
Centre Frequency 14.76GHz
Centre Frequency 26.14GHz
Product RangeSMD Chip Antenna
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
1.6mm x 0.8mm x 0.4mm
Centre Frequency 2
6.14GHz
SVHC
To Be Advised
Centre Frequency 1
4.76GHz
Product Range
SMD Chip Antenna
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability