Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL14R1516A
Order Code4557984
Product RangeSMD Chip Antenna
Technical Datasheet
1.150 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.667 |
| 10+ | €0.474 |
| 25+ | €0.426 |
| 50+ | €0.400 |
| 100+ | €0.373 |
| 500+ | €0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT5320LL14R1516A
Order Code4557984
Product RangeSMD Chip Antenna
Technical Datasheet
Antenna Case Size0
Centre Frequency 11.575GHz
Centre Frequency 21.602GHz
Product RangeSMD Chip Antenna
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Case Size
0
Centre Frequency 2
1.602GHz
SVHC
No SVHC (27-Jun-2024)
Centre Frequency 1
1.575GHz
Product Range
SMD Chip Antenna
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability