Print Page
Image is for illustrative purposes only. Please refer to product description.
649 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
10+ | €2.500 |
50+ | €2.420 |
100+ | €2.330 |
200+ | €2.010 |
650+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBM6210HLT
Order Code4399587
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages500V
Secondary Voltages-
Power Rating-
Frequency Range3MHz to 30MHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage500VAC
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
-
Frequency Range
3MHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
500V
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
500VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability