Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6158NLT
Order Code4147619
Product RangeBX615xNL Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.950 |
| 10+ | €3.350 |
| 50+ | €3.140 |
| 100+ | €2.960 |
| 200+ | €2.770 |
| 400+ | €2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBX6158NLT
Order Code4147619
Product RangeBX615xNL Series
Technical Datasheet
Turns Ratio1:1:1
Insertion Loss1.2dB
DC Resistance0.065ohm
Current Rating-
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeBX615xNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.065ohm
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
BX615xNL Series
Insertion Loss
1.2dB
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02