Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS111NL
Order Code3861154
Product RangeFIS Series
Technical Datasheet
555 In Stock
45 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.090 | 
| 10+ | €1.960 | 
| 25+ | €1.880 | 
| 50+ | €1.780 | 
| 100+ | €1.680 | 
| 500+ | €1.520 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoFIS111NL
Order Code3861154
Product RangeFIS Series
Technical Datasheet
Turns Ratio1:100
Inductance22mH
Primary Current15A
ET Constant350Vµs
Frequency Range200kHz
DC Resistance Secondary1.3ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeFIS Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
15A
Frequency Range
200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
To Be Advised
Inductance
22mH
ET Constant
350Vµs
DC Resistance Secondary
1.3ohm
Transformer Mounting
Through Hole
Product Range
FIS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005748