Print Page
Image is for illustrative purposes only. Please refer to product description.
481 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.860 |
5+ | €4.760 |
10+ | €4.480 |
20+ | €4.200 |
50+ | €4.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1102NL
Order Code3861157
Technical Datasheet
Compatible With10/100 Base-TX
No. of Ports1 Port
Turns Ratio1:1
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
H1102NL is a open frame single port Ethernet transformer/choke.
- 100BASE-TX speed
- Operating temperature range from 0 to 70°C
- Thermoset plastic material with flammability rating UL 94V-0
- Turns ratio of 1:1 ±2%
- Insertion loss of -1.1dB max, 100KHz to 100MHz
Technical Specifications
Compatible With
10/100 Base-TX
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
0°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907