Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2101NLT
Order Code2906310
Product RangeHM2xxx Automotive BMS
Technical Datasheet
1.461 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €3.200 |
25+ | €3.140 |
50+ | €3.090 |
100+ | €3.030 |
500+ | €2.850 |
1000+ | €2.690 |
2500+ | €2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2101NLT
Order Code2906310
Product RangeHM2xxx Automotive BMS
Technical Datasheet
Turns Ratio0.6
Inductance150µH
DC Resistance0.85ohm
ET Constant-
Isolation Voltage4.3kV
Product RangeHM2xxx Automotive BMS
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.85ohm
Isolation Voltage
4.3kV
Inductance
150µH
ET Constant
-
Product Range
HM2xxx Automotive BMS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000803