Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2103NL
Order Code3861167
Product RangeHM2xxx Automotive BMS
Technical Datasheet
590 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.120 |
5+ | €4.310 |
10+ | €4.060 |
20+ | €3.800 |
50+ | €3.720 |
Price for:Each
Minimum: 1
Multiple: 1
€7.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHM2103NL
Order Code3861167
Product RangeHM2xxx Automotive BMS
Technical Datasheet
Compatible With-
No. of Ports1 Port
Turns Ratio1:1
Inductance450µH
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHM2xxx Automotive BMS
SVHCTo Be Advised
Technical Specifications
Compatible With
-
Turns Ratio
1:1
Isolation Voltage
4.3kV
Operating Temperature Min
-40°C
Product Range
HM2xxx Automotive BMS
No. of Ports
1 Port
Inductance
450µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02