Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD350-6000S1NF
Order Code4284488
Product RangeOmni DAS Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.540 |
| 5+ | €95.940 |
| 10+ | €90.330 |
Price for:Each
Minimum: 1
Multiple: 1
€102.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD350-6000S1NF
Order Code4284488
Product RangeOmni DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingCeiling / N Connector
Gain5dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationHorizontal
Product RangeOmni DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Max
6GHz
Gain
5dBi
Input Power
50W
Antenna Polarisation
Horizontal
Frequency Min
4.9GHz
Antenna Mounting
Ceiling / N Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
Omni DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability