Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2005NL
Order Code3861196
Product RangePA2005NL Series
Technical Datasheet
414 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.600 |
10+ | €1.620 |
25+ | €1.450 |
50+ | €1.280 |
100+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2005NL
Order Code3861196
Product RangePA2005NL Series
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range50kHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePA2005NL Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
50kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
-
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
PA2005NL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02