Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.682NLT
Order Code4543810
Product RangePA2244.XXXNLT Series
Technical Datasheet
300 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
10+ | €1.780 |
25+ | €1.500 |
50+ | €1.440 |
100+ | €1.380 |
300+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2244.682NLT
Order Code4543810
Product RangePA2244.XXXNLT Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)18.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangePA2244.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0089ohm
Inductance Tolerance± 20%
Product Length11.9mm
Product Width11mm
Product Height9.7mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
PA2244.XXXNLT Series
DC Resistance Max
0.0089ohm
Product Length
11.9mm
Product Height
9.7mm
RMS Current (Irms)
18.5A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability