Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.561NLT
Order Code2906534
Product RangePA5001.XXXNLT Series
Technical Datasheet
371 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
25+ | €1.240 |
50+ | €1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5001.561NLT
Order Code2906534
Product RangePA5001.XXXNLT Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangePA5001.XXXNLT Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max9.3mohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
PA5001.XXXNLT Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
RMS Current (Irms)
12A
Saturation Current (Isat)
14A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
9.3mohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000291