Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAG6356.085NLT
Order Code4378790
Product RangePAG6356.XXXNL Series
Technical Datasheet
286 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.480 |
5+ | €4.520 |
10+ | €4.260 |
20+ | €4.000 |
50+ | €3.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAG6356.085NLT
Order Code4378790
Product RangePAG6356.XXXNL Series
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages24V
Secondary Voltages12V
Power Rating10W
Frequency Range1MHz to 2MHz
Winding TypeSingle Primary, Single Secondary
Current Rating800mA
Isolation Voltage5kV
Transformer MountingSurface Mount
Product RangePAG6356.XXXNL Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
12V
Frequency Range
1MHz to 2MHz
Current Rating
800mA
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
24V
Power Rating
10W
Winding Type
Single Primary, Single Secondary
Isolation Voltage
5kV
Product Range
PAG6356.XXXNL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability