Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-4200S143
Order Code4284503
Product RangeDirectional DAS Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.620 |
| 5+ | €59.950 |
| 10+ | €58.280 |
Price for:Each
Minimum: 1
Multiple: 1
€61.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD617-4200S143
Order Code4284503
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / SISO
Frequency Min3.8GHz
Frequency Max4.2GHz
Antenna MountingWall / 4.3/10 Straight Jack
Gain9dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / SISO
Frequency Max
4.2GHz
Gain
9dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
3.8GHz
Antenna Mounting
Wall / 4.3/10 Straight Jack
VSWR
1.8
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability