Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NL
Order Code2215932
Product RangePE-526XX Series
Technical Datasheet
113 In Stock
1.125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
10+ | €2.410 |
25+ | €2.230 |
50+ | €2.110 |
100+ | €2.000 |
225+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52626NL
Order Code2215932
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance220µH
RMS Current (Irms)1.5A
DC Resistance Max0.42ohm
Inductance Tolerance-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE-52626NL is a low-profile standard Low Power Inductor suitable for switch mode power converters and ripple filters.
- Designed for general purpose use
- High inductance stability with varying volt-seconds and load currents
- -40 to 130°C Operating temperature range
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1.5A
Inductance Tolerance
-
Inductance
220µH
DC Resistance Max
0.42ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011294