Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53608NLT
Order Code2915699
Product RangeSLIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1400+ | €1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1400
Multiple: 1400
€2,660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53608NLT
Order Code2915699
Product RangeSLIC Series
Technical Datasheet
Product RangeSLIC Series
Inductance192µH
RMS Current (Irms)900mA
DC Resistance Max0.56ohm
Inductance Tolerance-
Product Length14.48mm
Product Width14.35mm
Product Height9.14mm
Technical Specifications
Product Range
SLIC Series
RMS Current (Irms)
900mA
Inductance Tolerance
-
Product Width
14.35mm
Inductance
192µH
DC Resistance Max
0.56ohm
Product Length
14.48mm
Product Height
9.14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00401