Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52627NL
Order Code1209550
Product RangePE-526XX Series
Technical Datasheet
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
3+ | €3.220 |
5+ | €2.970 |
10+ | €2.710 |
20+ | €2.610 |
50+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE52627NL
Order Code1209550
Product RangePE-526XX Series
Technical Datasheet
Product RangePE-526XX Series
Inductance330µH
RMS Current (Irms)1A
DC Resistance Max0.78ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE52627NL is a standard Low-power Inductor designed for general purpose use. This low profile inductor features high inductance stability with varying volt-seconds and load currents. The compact inductor supports ±10% inductance tolerance.
Applications
Power Management, Industrial
Technical Specifications
Product Range
PE-526XX Series
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
Inductance
330µH
DC Resistance Max
0.78ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012015