Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53115NL
Order Code1209555
Product RangeKlipMount PE53XXX Series
Technical Datasheet
275 In Stock
220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
5+ | €2.780 |
10+ | €2.530 |
20+ | €2.420 |
40+ | €2.310 |
55+ | €2.260 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53115NL
Order Code1209555
Product RangeKlipMount PE53XXX Series
Technical Datasheet
Product RangeKlipMount PE53XXX Series
Inductance150µH
RMS Current (Irms)3A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PE53115NL is an Inductor designed for national's 50kHz SIMPLE SWITCHER™ featuring the base material meets flammability requirements of UL94V-0. This inductor supports ±10% inductance tolerance.
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
Product Range
KlipMount PE53XXX Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
150µH
DC Resistance Max
0.1ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022