Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53116NL
Order Code1209557
Product RangeKlipMount PE53XXX Series
Technical Datasheet
66 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.190 |
3+ | €3.860 |
5+ | €3.660 |
10+ | €3.450 |
20+ | €3.130 |
50+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53116NL
Order Code1209557
Product RangeKlipMount PE53XXX Series
Technical Datasheet
Product RangeKlipMount PE53XXX Series
Inductance220µH
RMS Current (Irms)3A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
KlipMount PE53XXX Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.07ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823