Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
5+ | €3.240 |
10+ | €3.030 |
25+ | €2.980 |
50+ | €2.760 |
150+ | €2.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGT6465NLT
Order Code4543738
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating100mA
Frequency Range-
Power Rating12.5W
Isolation Voltage4kVrms
Primary Voltages70V to 820V
Secondary Voltages5V, 13V
Transformer MountingSurface Mount
Product Range-
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
-
Isolation Voltage
4kVrms
Secondary Voltages
5V, 13V
Product Range
-
Current Rating
100mA
Power Rating
12.5W
Primary Voltages
70V to 820V
Transformer Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability