Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9184.021NLT
Order Code2906572
Product RangePH9184NL Series
Technical Datasheet
43 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €2.780 |
25+ | €2.770 |
50+ | €2.760 |
100+ | €2.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9184.021NLT
Order Code2906572
Product RangePH9184NL Series
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating1W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage4kV
Transformer MountingSurface Mount
Product RangePH9184NL Series
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
Primary Voltages
-
Power Rating
1W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
PH9184NL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004929