Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.180NLT
Order Code4147626
Product RangePH9505.XXXNL Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.280 |
| 10+ | €2.070 |
| 25+ | €1.980 |
| 50+ | €1.930 |
| 100+ | €1.810 |
| 300+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9505.180NLT
Order Code4147626
Product RangePH9505.XXXNL Series
Technical Datasheet
Turns Ratio1:180
Inductance25mH
Primary Current30A
ET Constant-
Frequency Range20kHz
DC Resistance Secondary9ohm
DC Resistance Primary0.0005ohm
Transformer MountingSurface Mount
Transformer TerminalsJ-Bend
Product RangePH9505.XXXNL Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:180
Primary Current
30A
Frequency Range
20kHz
DC Resistance Primary
0.0005ohm
Transformer Terminals
J-Bend
SVHC
To Be Advised
Inductance
25mH
ET Constant
-
DC Resistance Secondary
9ohm
Transformer Mounting
Surface Mount
Product Range
PH9505.XXXNL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability