Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
50+ | €2.390 |
100+ | €1.990 |
250+ | €1.950 |
500+ | €1.870 |
1050+ | €1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2277NLT
Order Code4351478
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages8V to 18V
Secondary Voltages20V
Power Rating1.5W
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating1.7A
Isolation Voltage2.5kVrms
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
20V
Frequency Range
-
Current Rating
1.7A
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
8V to 18V
Power Rating
1.5W
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kVrms
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005052
Product traceability