Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC05-150-1000-S
Order Code4457126
Product RangeRC05-SSS-LLLL-0 Series
Also Known As003700462-01
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.950 |
5+ | €67.070 |
10+ | €65.970 |
25+ | €64.870 |
50+ | €63.570 |
Price for:Each
Minimum: 1
Multiple: 1
€71.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRC05-150-1000-S
Order Code4457126
Product RangeRC05-SSS-LLLL-0 Series
Also Known As003700462-01
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyRogowski Coil
Primary Current8kA
Secondary Signal Type-
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeRC05-SSS-LLLL-0 Series
SVHCTo Be Advised
Product Overview
RC05-150-1000-S is a RC05-SSS-LLL-0 series shielded Rogowski current sensor.
- Robust design, wide dynamic range, high bandwidth
- No nonlinear effects (as in conventional current transformers by the iron core)
- Can be used without load (in contrast to the current transformer), low temperature dependency
- 150mV/kA (50Hz)/180mV/kA (60Hz) sensitivity (25°C), ±1% tolerance (50Hz/60Hz, 25°C)
- 110KHz typical resonance frequency (25°C), 28ppm/K typical temperature coefficient (25°C)
- Operating temperature range from -20°C to +80°C
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC
Current Sensor Technology
Rogowski Coil
Secondary Signal Type
-
Operating Temperature Min
-20°C
Product Range
RC05-SSS-LLLL-0 Series
Supply Voltage Range
-
Accuracy
-
Primary Current
8kA
Sensor Mounting
Cable
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056472
Product traceability