Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1063M
Order Code3861080
Product RangeStick Antenna Series
Technical Datasheet
350 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.380 |
5+ | €6.700 |
10+ | €6.010 |
50+ | €5.040 |
100+ | €4.820 |
250+ | €4.720 |
Price for:Each
Minimum: 1
Multiple: 1
€7.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1063M
Order Code3861080
Product RangeStick Antenna Series
Technical Datasheet
Antenna TypeSwivel
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain1dBi
VSWR2
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeStick Antenna Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Swivel
Frequency Max
928MHz
Gain
1dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Stick Antenna Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability