Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.170 |
10+ | €5.660 |
25+ | €5.350 |
50+ | €4.990 |
100+ | €4.630 |
500+ | €3.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1076
Order Code4134318
Technical Datasheet
Antenna TypeSwivel
Frequency Min430MHz
Frequency Max435MHz
Antenna MountingSMA Connector
Gain-4dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Swivel
Frequency Max
435MHz
Gain
-4dBi
Input Power
5W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
430MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722