Print Page
Image is for illustrative purposes only. Please refer to product description.
1.893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.070 |
25+ | €1.030 |
50+ | €0.986 |
100+ | €0.944 |
500+ | €0.854 |
Price for:Each
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3127
Order Code1900066
Technical Datasheet
Antenna TypeISM Band
Frequency Min433MHz
Frequency Max435MHz
Antenna Mounting-
Gain-
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 433MHz helical ISM antenna
- 35.35mm x ø 7mm (length x diameter)
- Through hole mechanical support pegs
- Feed contact by soldering via PWB hole
Applications
Wireless
Technical Specifications
Antenna Type
ISM Band
Frequency Max
435MHz
Gain
-
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
433MHz
Antenna Mounting
-
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117
Product traceability