Print Page
Image is for illustrative purposes only. Please refer to product description.
3.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.390 |
| 10+ | €0.274 |
| 25+ | €0.245 |
| 50+ | €0.229 |
| 100+ | €0.213 |
| 500+ | €0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3154
Order Code4172197
Technical Datasheet
Centre Frequency3.74GHz
Antenna Case Size3.2mm x 1.56mm x 1.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Centre Frequency
3.74GHz
Product Range
-
Antenna Case Size
3.2mm x 1.56mm x 1.1mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361