Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 200+ | €2.200 |
| 600+ | €2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
€440.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3225
Order Code4134404
Technical Datasheet
Antenna Case Size25mm x 25mm x 4mm
Centre Frequency 11.57542GHz
Centre Frequency 21.6025625GHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Case Size
25mm x 25mm x 4mm
Centre Frequency 2
1.6025625GHz
SVHC
To Be Advised
Centre Frequency 1
1.57542GHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092