Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554G0384
Order Code4134390
Product RangeW3554xxxxx Series
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.440 |
| 5+ | €6.230 |
| 10+ | €5.020 |
| 50+ | €4.030 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3554G0384
Order Code4134390
Product RangeW3554xxxxx Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain3.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeW3554xxxxx Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Monopole
Frequency Max
6GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
W3554xxxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00744