Print Page

Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
5+ | €7.570 |
10+ | €6.120 |
50+ | €4.670 |
100+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW7002
Order Code4134332
Technical Datasheet
Antenna TypeNFC
Operating Frequency13.56MHz
Antenna Connector-
Antenna Cable Length-
Transmit Power-
Antenna Polarisation-
Gain-
Antenna MountingScrew
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
NFC
Antenna Connector
-
Transmit Power
-
Gain
-
Product Range
-
Operating Frequency
13.56MHz
Antenna Cable Length
-
Antenna Polarisation
-
Antenna Mounting
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012005
Product traceability