Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €113.050 |
3+ | €107.100 |
Price for:Each
Minimum: 1
Multiple: 1
€113.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoGNM-370I
Order Code3401634
Technical Datasheet
DirectivityCardioid
Output Impedance-
Frequency Response Min50Hz
Frequency Response Max18kHz
Sensitivity-55dB
Connector Type3 Way XLR Plug
Lead Length3.5m
SVHCTo Be Advised
Product Overview
The GNM-370i gooseneck microphone is ideal for podium or lectern miking, and the single flex gooseneck allows for unobtrusive and accurate positioning.
- Single flex gooseneck microphone
- ⅝" Screw base
- 3.5m fixed lead with 3 pin XLRM-Type plug
- Plugs into any standard 3 pin XLRF-type connector
- Supplied with foam windscreen, fixed mount, shock mount adaptor & shock mount base
- Element: Back Electret - Condenser
- Max. SPL: 143dB, 1kHz @ 1% T.H.D.
- Dynamic Range: 116dB, 1kHz @ Max. SPL
- S/N Ratio: 72dB, 1kHz @ 1Pa
- Low Frequency Roll-Off: 180Hz, 12dB/octave
- Phantom Power Requirements: 11-52V DC Phantom
- Head Diameter: 13mm∅
Technical Specifications
Directivity
Cardioid
Frequency Response Min
50Hz
Sensitivity
-55dB
Lead Length
3.5m
Output Impedance
-
Frequency Response Max
18kHz
Connector Type
3 Way XLR Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67