Print Page

Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.700 |
3+ | €33.070 |
10+ | €31.400 |
Price for:Each
Minimum: 1
Multiple: 1
€34.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MP50 from Pulse is a 25W handheld megaphone with wrist strap and emergency siren.
- Power rating (RMS): 25W
- Projection range: Up to 500m depending on conditions
- Siren on/off switch
- Volume control
- Microphone on/off trigger switch
- Power supply: 8x1.5V D size batteries (not included) or 12VDC (adaptor not included)
- Dimensions (ØxL): 230x370mm
- Weight: 1.23kg (excl.batteries)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65