Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPAR16-MV-BK
Order Code3370733
Product RangePULSE PAR Lanterns
Technical Datasheet
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.980 |
3+ | €11.570 |
10+ | €10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€11.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPAR16-MV-BK
Order Code3370733
Product RangePULSE PAR Lanterns
Technical Datasheet
Product RangePULSE PAR Lanterns
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
A detailed miniature/birdie Parcan! Ideal for small stage settings, bar, retail and exhibition use, supplied with gel frame.
- Uses 230V 50mm GU10 lamp (not supplied)
- No external tranformer required!
- Fitted with high temperature mains cord
- Matt black finish
- Filter frame included
- Optional matching barn doors available separately
- Lamp: 50W Max. Halogen bulb, or equivalent LED Bulb
- Power Connection: A short mains cord with bare ends is fitted
- Power supply: 230V AC, 50~60Hz
- Dimensions (LxWxH): 130x56x56mm (excl.bracket)
- Weight: 220g
Notes
Note: If using with a dimming controller, select a dimmable LED bulb.
Technical Specifications
Product Range
PULSE PAR Lanterns
SVHC
To Be Advised
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.284