Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €39.280 |
2+ | €36.890 |
Price for:Each
Minimum: 1
Multiple: 1
€39.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PH-PSU DUAL is a dual channel phantom power supply with the option of using either a 12V DC adaptor or 2x 9V batteries. The PH-PSU DUAL also has selectable 12V/48V phantom power, making this unit both versatile and portable.
- 2x Female XLR inputs
- 2x Male XLR outputs
- Phantom power: 12V/48V switchable
- Power: 2x 9V batteries (included) or an optional 12VDC adaptor (Centre Negative, see PW03058 for recommended PSU)
- Dimensions (WxHxD): 143x45x93mm
- Weight: 485g
Notes
If using a Power Adapter, please make sure it has a 2.1mm DC jack with Centre Pin Negative configuration (See PW03058).
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72