Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00266
Order Code3498198
Product RangePULSE DMX 3 Pin XLR Leads
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.390 |
3+ | €5.150 |
10+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00266
Order Code3498198
Product RangePULSE DMX 3 Pin XLR Leads
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePULSE DMX 3 Pin XLR Leads
SVHCTo Be Advised
Product Overview
A high quality DMX lead with 3pin XLR connectors for interconnections between DMX lighting fixtures and controllers.
- High quality DMX lead
- 120Ω Digital specification cable
- Spiral shield, braid shield and drain wire
- PVC insulated cable
- Straight wired, 3-pins connected
- Connectors: 3pin XLR, black
- Length: 2m
Applications
Audio Visual, Displays, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Staging
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
2m
Product Range
PULSE DMX 3 Pin XLR Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166