Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00517
Order Code3383619
Technical Datasheet
Inter Series Connector AStereo - 6.35mm
Convert From Positions-
Convert From GenderJack
Inter Series Connector BXLR
Convert To Positions3Ways
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Product Overview
- 6.35mm (¼") Stereo jack socket to 3-pin XLR socket adaptor
- Lockable 6.35mm stereo jack and XLR sockets
- All metal body
- Dimensions (WxHxD): 25 x 30 x 80mm
Technical Specifications
Inter Series Connector A
Stereo - 6.35mm
Convert From Gender
Jack
Convert To Positions
3Ways
Product Range
-
Convert From Positions
-
Inter Series Connector B
XLR
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084