Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €30.350 |
Price for:Each
Minimum: 1
Multiple: 1
€30.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM12S.
Order Code2827705
Technical Datasheet
Driver TypeGuitar
Impedance8ohm
External Diameter - Metric305mm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency82.09Hz
Sound Pressure Level (SPL)98dB
Speaker ShapeRound
External Diameter - Imperial12.008"
External Width - Imperial-
Frequency Response Min-
Frequency Response Max-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Guitar
External Diameter - Metric
305mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
98dB
External Diameter - Imperial
12.008"
Frequency Response Min
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
-
Resonant Frequency
82.09Hz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824