Print Page
Image is for illustrative purposes only. Please refer to product description.
391 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.630 |
| 2+ | €15.090 |
| 4+ | €14.620 |
Price for:Each
Minimum: 1
Multiple: 1
€15.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM580
Order Code3401629
Technical Datasheet
DirectivityHypercardioid
Output Impedance600ohm
Frequency Response Min50Hz
Frequency Response Max15kHz
Sensitivity-53dB ±3dB
Connector Type3 Way XLR
Lead Length-
SVHCTo Be Advised
Product Overview
A dynamic lead vocal microphone with rugged metal construction and satin finish.
- Dynamic vocal microphone
- Rugged metal construction
- Silver mesh grill
- Satin black body
- Polar pattern: Hypercardioid
- Frequncy response: 50Hz - 15kHz
- Sensitivity: -53dB ±3dB
- Impedance: 600 Ohm
Contents
Contents: Microphone, foam lined ABS case, 4.5m XLR-XLR cable and microphone stand clip.
Technical Specifications
Directivity
Hypercardioid
Frequency Response Min
50Hz
Sensitivity
-53dB ±3dB
Lead Length
-
Output Impedance
600ohm
Frequency Response Max
15kHz
Connector Type
3 Way XLR
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.743