Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRKSU-2U
Order Code3401102
Product RangePULSE 19" Rack Shelves
Technical Datasheet
75 In Stock
13 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.150 |
3+ | €21.510 |
10+ | €19.750 |
50+ | €19.100 |
Price for:Each
Minimum: 1
Multiple: 1
€22.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRKSU-2U
Order Code3401102
Product RangePULSE 19" Rack Shelves
Technical Datasheet
Rack U Height2U
External Width - Metric483mm
External Depth - Metric370mm
For Use With19" Rack Cabinets
External Width - Imperial19"
External Depth - Imperial14.57"
Product RangePULSE 19" Rack Shelves
SVHCTo Be Advised
Product Overview
2U Rack shelf/cradle for mounting non standard equipment into rack cases/cabinets.
- Multiple fixing holes to suit most equipment
- Black powder coated steel construction
Technical Specifications
Rack U Height
2U
External Depth - Metric
370mm
External Width - Imperial
19"
Product Range
PULSE 19" Rack Shelves
External Width - Metric
483mm
For Use With
19" Rack Cabinets
External Depth - Imperial
14.57"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.888