Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRPP2
Order Code3371441
Product RangePULSE 19" Rack Panels
Technical Datasheet
223 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.500 |
5+ | €4.290 |
10+ | €4.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPP2
Order Code3371441
Product RangePULSE 19" Rack Panels
Technical Datasheet
Panel TypeBlank Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" Racks
External Height - Metric89mm
External Width - Metric483mm
External Height - Imperial3.5"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Product Overview
RPP2 is a 19" rack blanking panel (2U).
- Steel plate with a black powder coating
- Pressed angled edging for added strength
- Dimension is 485 × 10 × 90cm
Technical Specifications
Panel Type
Blank Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
2U
Body Colour
Black
External Height - Metric
89mm
External Height - Imperial
3.5"
Product Range
PULSE 19" Rack Panels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4