Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoRPV1
Order Code3401086
Product RangePULSE 19" Rack Panels
Technical Datasheet
207 In Stock
175 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.010 |
| 5+ | €2.910 |
| 10+ | €2.690 |
Price for:Each
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPV1
Order Code3401086
Product RangePULSE 19" Rack Panels
Technical Datasheet
Panel TypeVentilation Panel
Rack U Height1U
Panel MaterialSteel
Body ColourBlack
For Use With19" Racks
External Height - Metric45mm
External Width - Metric483mm
External Height - Imperial1.77"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Product Overview
RPV1 is a 19" rack vent panel (1U).
- Steel plate with a black powder coating
- Punched vent slots
- Pressed angled edging for added strength
- Dimension is 485 × 10 × 45cm
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Colour
Black
External Height - Metric
45mm
External Height - Imperial
1.77"
Product Range
PULSE 19" Rack Panels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2